16-circuit, 2-row rectangular connector with male pin contacts. Features a 5.84mm pitch and 18A current rating, with a 600V voltage rating. Constructed with copper alloy contacts and tin plating, housed in black UL94 V-0 rated material. Designed for through-hole, panel mount applications with a straight orientation. Operates within a -40°C to 125°C temperature range and is RoHS compliant.
Molex 0194280002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0194280002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.