Molex 0194280006 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.23inch |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.