16-position, 2-row male pin header with 5.84mm pitch, designed for through-hole, panel mounting. Features tin-plated copper alloy square contacts with a tin mating finish. Constructed with a black PBT housing and insulation, rated UL94 V-0 for flammability. Operates across a temperature range of -40°C to 125°C and offers IP67, waterproof, and dust-tight ratings. Termination is solder, with a depth of 30.48mm and length of 83.83mm.
Molex 0194280016 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 30.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 83.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MX150L 19428 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.