Automotive connector featuring a 6-circuit, straight, vertical header with a 5.84mm pitch. Constructed with a black, UL94 V-0 rated housing and copper alloy contacts with gold plating. Designed for through-hole, panel mounting with a solder termination, this connector supports a 600V voltage rating and 18A current rating. Operating temperature range is -40°C to 125°C.
Molex 0194280020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 29.21mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.