Molex 0194280021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MX150L 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.