Molex 0194290025 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 37.6mm |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.