Molex 0194300004 technical specifications.
| Color | Grey |
| Depth | 19.7mm |
| Length | 21.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194300004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.