
This 2-row rectangular combination connector features a 7.62mm pitch and a maximum operating temperature range of -40°C to 125°C. It is rated for a maximum voltage of 600V and is packaged in a bag. The connector is RoHS compliant and suitable for use with wire gauges ranging from 10AWG to 12AWG.
Molex 0194320001 technical specifications.
| Length | 27.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194320001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.