Combination line connector, female receptacle with straight orientation. Features 2 contacts and a 7.62mm pitch, accepting wire gauges from 10AWG to 12AWG. Operates within a temperature range of -40°C to 125°C and supports a maximum AC voltage rating of 600V. This RoHS compliant component is supplied in a bag.
Molex 0194320013 technical specifications.
| Length | 26.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194320013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.