Molex 0194320014 technical specifications.
| Length | 26.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194320014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.