Molex 0194330002 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.383inch |
| Series | MX150L™ 19433 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194330002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.