Molex 0194340004 technical specifications.
| Contact Plating | Tin |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MX150L™ 19434 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194340004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.