Molex 0194351011 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 53.96mm |
| Gender | Male |
| Housing Color | Black |
| Length | 64.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194351011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.