Molex 0194351212 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194351212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.