Molex 0194351213 technical specifications.
| Depth | 53.95mm |
| Housing Color | Black |
| Length | 70.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194351213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.