Molex 0194351219 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 53.95mm |
| Housing Color | Grey |
| Length | 70.97mm |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194351219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.