Molex 0194360211 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 49.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | MX150L™ 19436 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194360211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.