Molex 0194370029 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Length | 49.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194370029 to view detailed technical specifications.
No datasheet is available for this part.