Molex 0196001300 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.96inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196001300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.