Female shrouded header receptacle for wire-to-board applications, featuring a 0.250" terminal size and supporting 16-22AWG wire gauges. Constructed with brass body and contact material, both plated in tin, and a yellow, fully insulated housing. Operates within a temperature range of -65°C to 105°C, with a free-hanging mount and standard termination. RoHS compliant and supplied on tape and reel.
Molex 0196001306 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.78mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Length | 24.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196001306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.