Molex 0196020004 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.116inch |
| Length | 0.88inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Tab Length | 0.31inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196020004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.