Molex 0196020005 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Depth | 9.65mm |
| Length | 22.35mm |
| Packaging | Bag |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196020005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.