Molex 0196020011 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Glow Wire Compliant | Non-compliant |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Avikrimp |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196020011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.