Molex 0196060006 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 9.65mm |
| Length | 26.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0196060006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.