Molex 0197054103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 0.56inch |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19705 |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Molex 0197054103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.