Straight, cable-mount signal contact receptacle featuring brass construction with tin plating for reliable connectivity. Designed for non-insulated, unshrouded applications, this component supports a wire gauge range of 18 to 24 AWG. With a diameter of 1.12mm and a length of 0.45 inches, it offers a compact solution. This halogen-free and lead-free component is RoHS compliant, ensuring environmental responsibility.
Molex 02-05-1105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.17mm |
| Diameter | 1.12mm |
| Halogen Free | Halogen Free |
| Height | 3.6mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Claspcon™ |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-05-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.