Female signal terminal with straight orientation, designed for crimp termination. Features brass contact material with tin and gold plating, rated for 5A current. Accommodates wire gauges from 18AWG to 24AWG, with a 105°C maximum operating temperature. This component is RoHS compliant and comes packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Brass |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.56mm |
| Gender | Female |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |