The Molex 02-06-1101 contact is a female socket contact with a brass body and tin plating. It is designed for use with wire gauges between 18AWG and 24AWG. The contact is available in packs of 1000 and is supplied on tape and reel. The 1561 series is a range of contacts offered by Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 02-06-1101 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 1561 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1101 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.