Molex 02-06-1105-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.56mm |
| Height | 3.6mm |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1105-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.