Female socket contact for 1855 series, designed for crimp termination. Features brass and bronze contact material with tin and gold plating, supporting a 5A current rating and 250V AC voltage rating. Suitable for wire gauges from 30 AWG to 24 AWG, with operating temperatures from -40°C to 105°C. This unshielded, straight orientation component is packaged on tape and reel.
Molex 02-06-1131 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.2mm |
| Gender | Female |
| Height | 4.74mm |
| Length | 17.3mm |
| Material | Brass |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1855 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.