Molex 02-06-1131 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 1855 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1131 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.