
Female signal wire terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contacts and tin plating, it supports a current rating of 5A and operates within a temperature range of -40°C to 105°C. Designed for wire gauges from 30AWG to 24AWG, this lead-free, RoHS-compliant component is supplied in bulk packaging.
Molex 02-06-1132 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1855 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1132 to view detailed technical specifications.
No datasheet is available for this part.