
Male signal terminal for crimp termination, featuring brass construction with tin plating for reliable connectivity. Rated for a maximum current of 5A and a voltage of 250V AC, operating within a temperature range of -40°C to 105°C. Designed for cable mounting with a straight orientation, accommodating wire gauges from 18AWG to 24AWG. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Molex 02-06-2103 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Male |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 16.82mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.004233oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
