Molex 02-06-5100 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 1561 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5100 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.