This female socket connector, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, features a straight orientation and crimp termination. It supports wire gauges from 18 to 24 AWG, with a maximum current rating of 5A. Constructed with brass contacts plated in gold and tin, it operates within a temperature range of -40°C to 105°C. The connector is unshielded, RoHS compliant, and packaged in bulk.
Molex 02-06-5109 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.56mm |
| Gender | Female |
| Height | 3.56mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.