Molex 02-06-5130 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Current Rating | 5A |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1855 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.