Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

02-06-5135-C

Datasheet
Molex

02-06-5135-C

GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

MountingCable
Quick Jump:

Technical Specifications

Molex 02-06-5135-C technical specifications.

General

Contact Material
Brass
Contact Plating
Gold
Contact Type
Signal
Length
16.8mm
Mount
Cable
Orientation
Straight
Packaging
Bag
Shielding
Unshielded
Termination
Crimp

Compliance

RoHS
Not Compliant

Datasheet

Molex 02-06-5135-C Datasheet

Download the complete datasheet for Molex 02-06-5135-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com