
Male signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contacts and gold plating, it supports wire gauges from 24AWG to 18AWG and offers a current rating of 5A. Operating within a temperature range of -40°C to 105°C, this unshielded component is supplied in tape and reel packaging.
Molex 02-06-6101 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.56mm |
| Gender | Male |
| Height | 3.56mm |
| Length | 16.82mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
