Male wire terminal featuring brass and copper alloy contacts with gold and tin plating. This straight, unshielded component supports signal contact types and is designed for cable and through-hole mounting. It offers a 2.54mm pitch, 16 contacts across 2 rows, and a maximum current rating of 5A with a 250V AC voltage rating. Operating temperature range is -40°C to 105°C, with support for wire gauges from 24AWG to 18AWG.
Molex 02-06-6103 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.