Molex 02-06-6105 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1560 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.