
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 30AWG to 24AWG, this male contact offers a maximum current rating of 5A and operates within a temperature range of -40°C to 105°C. Constructed from brass with gold plating, it ensures reliable signal and power transmission. This unshielded component is RoHS compliant and supplied in bulk packaging.
Molex 02-06-6144 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.03mm |
| Gender | Male |
| Height | 1.91mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 1854 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
