Molex 02-06-7104 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 1779 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-7104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.