Molex 02-06-8103 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Depth | 3mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1778 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-8103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.