Molex 02-08-1008 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | 42024 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
