Molex 02-08-1101 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.865inch |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Claspcon™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.