Straight, female shrouded header for board-to-board applications. Features a 6A current rating and 250V voltage rating, with tin/copper plated bronze contacts. Designed for crimp termination and supports wire gauges from 20AWG to 14AWG. This unshielded component operates within a temperature range of -10°C to 60°C and is RoHS compliant.
Molex 02-08-1201 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 3.39mm |
| Gender | Female |
| Length | 17.8mm |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8980 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.