Molex 02-08-1201 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 6A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 8980 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1201 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.