Molex 02-08-1202-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Depth | 4.44mm |
| Height | 3.39mm |
| Length | 17.8mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1202-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.