Molex 02-08-1235 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 4.44mm |
| Height | 3.61mm |
| Lead Free | Contains Lead |
| Length | 21.96mm |
| Mount | Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | 8980 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-08-1235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.