Female signal terminal for cable mounting, featuring brass construction with tin plating. This straight, unshielded connector supports a current rating of 14A, with a maximum of 17A, and operates within a temperature range of -40°C to 105°C. Designed for crimp termination, it accommodates wire gauges from 20AWG to 14AWG. The component measures 21.97mm in length, 5.33mm in depth, and 4.83mm in height, with a 5.03mm pitch. This RoHS compliant assembly tool accessory is supplied in bulk packaging.
Molex 02-09-1104 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 14A |
| Depth | 5.33mm |
| Gender | Female |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1189 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
